The FN2000 filters are offered with a wide choice of capacitors to Ground (known as Cy) making them suitable for various leakage current requirements and applications. Such filters are identified by a suffix letter, for example FN2010A, FN2030B or FN2070M. All 7 models have options for safety critical applications with low Earth leakage (known as A types). The B types are suitable for all medical electrical applications with zero Earth leakage. FN2010, FN2030, FN2070 and FN2090 are also available in enhanced performance types with higher value capacitors to Ground, making them ideal for DC applications. The FN2030Z and FN2090Z, known as Z types, are available with additional Metal Oxide Varistors (or MOV) for power surge suppression. Depending on the current rating and size, filters are available with Faston and/or stud terminals as well as wire leads.