In summary, Schaffner’s FN2000 series single-phase chassis filters offer standard to very high RFI filtering from 10kHz to 30MHz. Employing high performance magnetic and capacitive components, the filters have a very compact form factor, making them particularly suitable for applications where space is at a premium. All FN2000 Series filters are provided in chassis-mounting metal housings, with a choice of fast-on, wire leads or screw feed-through connectors for ease of system integration. Designed for operations at up to 250VAC, the filters can handle supply frequencies from DC to 400Hz. The FN2000 series offers current rating options from 1A to 60A. The B versions are ideal for all medical electrical applications. All models are RoHS compliant, UL recognized, CSA, and ENEC approved. This filter range is available in many different standard forms in addition to those shown by the electrical schematics in this presentation.