The RLD90QZW3 is a 905 nm, 75 W laser diode with an emission width of 225 µm. The output power level is much higher compared to the RLD90QZW5, and it also has a much tighter light emission pattern compared to competitors. Target uses include longer range detection and motion sensing on LiDAR systems found on larger robotic vehicles such as factory AGV (used for package transportation).