In summary, DC/DC converters used in railways applications need to meet the existing EN50155 standard and be EN50155:2016 ready. This means not just having a suitable input voltage range, but also meeting the unique EMC, environmental and fire requirements of rolling stock applications. The RECOM range of railway grade converters are fully tested for all of the requirements on EN50155:2016, not just a few selected elements. The example EMC filters shown in the RECOM datasheets simplify end-user EMC compliance to the EN50121-2-3 railway standard. RECOM has a full portfolio of certified railway DC/DC converters, ranging from 20W up to 240W, to fulfill the needs of a wide variety of railway applications from low power monitoring systems up to high current intermediate bus power supplies.