The RP90Q and RP120Q series are high power DC/DC converters in an industry standard quarter-brick case. The input voltage options cover the entire range from 9V up to 160V and they offer regulated and short-circuit protected single outputs up to 48V. The metal baseplate permits efficient cooling and incorporates threaded inserts for easy heatsink fixing or robust shock and vibration mounting. Typical railway installations include intermediary bus power supplies (for example, dropping a 110VDC supply down to an industry standard 24V) for valve and control applications such as door actuators, braking controllers, passenger information displays, PoE installations and DC LED lighting.