The RP-FR series are 40W DC/DC converters in an industry standard 2”x1” case. The input voltage options cover the entire range from 9V up to 160V and they offer regulated and short-circuit protected single or dual outputs. Typical railway installations include medium power monitoring, data-logging, tracking and control applications such as alarm systems, radio communication systems and GPS tracking of rolling stock.