The LTC2983 is able to provide a simple experience because it tackles all of the difficult challenges associated with high accuracy temperature measurements for all sensor types. The LTC2983 owes its accuracy to three 24-bit ADCs and a 10ppm reference, which also allow the LTC2983 to make multiple sensor measurements simultaneously, such as in the case of a thermocouple, it’s cold junction sensor (say a thermistor or RTD), and its associated sense resistor. The front end includes buffered inputs to eliminate the need for any level shifting components, negative supplies, or external amplification, while the back end digital block provides all linearization and comprehensive fault detection capabilities.