Linduino is Linear Technology’s Arduino compatible system for developing and distributing firmware libraries and example code for Linear Technology’s integrated circuits. The code is designed to be highly portable to other microcontroller platforms, and is written in C using as few processor specific functions as possible. The code libraries for many Linear Technology parts can be downloaded from their website and used as-is in projects, or individual code snippets may be viewed in the Code section of a supported part. The Linduino One board (Demonstration Circuit DC2026) allows designers to test out the code directly, using the standard demo board for the particular IC. The Linduino is compatible with the Arduino Uno, using the Atmel ATMEGA328 processor. This board features a 14-pin “QuikEval” connector that can be plugged into nearly 100 daughter boards for various Linear Technology parts, including Analog to Digital converters, Digital to Analog Converters, high-voltage power monitors, temperature measurement devices, RF synthesizers, battery stack monitors, and more. An LTM2884 USB Isolator breaks the ground connection to the PC, allowing projects to operate at a different ground potential than the computer that is controlling it.