Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Slide3

The Delta PMC series is available in the most popular panel mount power supply specifications with wide input voltage range to suit worldwide requirements. The PMC series portfolio offers the most widely used output voltages of 5 V, 12 V, 24 V and Dual output of 24 V/5 V with power ratings ranging from 15 W to 600 W.

PTM Published on: 2016-08-08