With respect to moisture resistivity, a special two-layer passivation provides excellent protection of the resistive element from humid atmospheres as verified according to the 85°C/85% biased humidity test for 42 days. Furthermore, with silver palladium inner terminations, the MC HP series is impervious to sulfur exposure, as verified in accordance with the ASTM B809 standard. As an increase in incidents of corrosion failures related to high sulfur-containing environments has been observed in the electronics industry, the MC HP series is best suited for applications which require sulfur resistant resistors.