The MC HP design offers significant advantages compared to other resistor types. The resistive element is a high-quality homogeneous material with meander trimming. The trimming geometry allows the resistor to homogeneously dissipate power and distribute thermal energy across the entire resistive element when the resistor is in use. This enhances the stability of the MC HP components to low resistance drifts ≤0.2% after 1000h load life test by reducing the intensity of any single hot spot on the resistive film.