The MC HP High Power Thin Film series from Vishay is an excellent choice for today’s modern electronics where power dissipation, high operating temperatures, and stability are of major concern. The series delivers a rated power dissipation up to 3 times as compared to the same case size standard resistors, and is even exceeding the power rating of the next larger case size. High-reliability applications will benefit from low load life drift and AEC-Q200 qualification. The MC HP thin film series offers excellent moisture resistance, sulfur resistivity, and is RoHS compliant.