Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Slide 21
Slide 22
Slide 23
Slide 24
Product List
Performance is guaranteed with 3 and 5V inputs and at all gains and sample rates. Many competitive parts are not guaranteed at 5V and most are only guaranteed at a limited number of gains and sample rates. Gain is programmable from 1 to 128x and the output data rate can be specified from 1.68 to 214.65 SPS. ENOB ranges from 16 to 21.5 bits and current consumption ranges from 0.4 to 1.7 mA. Both ENOB and current consumption depend on sample rate and gain. Standby power is 9 µW.
PTM Published on: 2011-02-01