Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
oslon burst
Shown here, the customer will find ams OSRAM's suggestions for OSLONs optimized for burst operation. Three different colors: 810 nm, 850 nm, and 940 nm. Three different radiation patterns: ±25°, ±45° and ±75°, with stack (3 V for almost double the light) and no stack for higher efficacies and different chip sizes to enable higher ratings or lower cost.
PTM Published on: 2018-02-20