Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of InnoSenT iSYS-6030 Radar System for Distance Measurement - Summary

In summary, industrial sensor technology faces high requirements and deals with challenging environments, especially for distance measurement. The reliability and accuracy of the measurement technology is very important. The typical use cases, level measurement and collisions avoidance, are relevant for efficient management, optimized production, and safety. Radar offers many benefits for these applications, especially when working under extreme conditions. With using the 60GHz frequency band, accelerating measurement cycles, and intelligent signal processing sensors will offer the needed performance of distance measurement. InnoSenT developed a radar system which meets the high demands of the industry. It impresses with a millimeter accuracy, high resolution, and an optimized focused radar beam. It also provides extended functions and configuration options for more application flexibility. The iSYS-6030 is the ideal radar solution for precise distance measurement.

PTM Published on: 2021-05-20