Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
prod lineup
OmniOn Power's DLynx 1 and DLynx 2 non-isolated DC to DC converter modules comprise a full family of products delivering 2 A to 170 A. High power density in each footprint allows for optimized use of system board area. OmniOn Power's DLynx 2 has almost doubled in power density as compared to the previous generation of modules. The “PicoDLynx” takes up only 0.48” x 0.48” of board area; solutions in this “Pico” package span from 2 A to 20 A. The “MicroDLynx” takes up 0.80” x 0.45” board area; the MicroDLynx module is a 35 A solution. The “GigaDLynx” takes up 1.32” x 0.90” board area; the GigaDLynx module is an 80 A solution. The “TeraDLynx” takes up 2.12” x 1.25” board area. There are two versions of the “Tera” package: a 120 A and 170 A capability. All DLynx 2 modules have a wide input range and wide output programming range.
PTM Published on: 2017-07-19