Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Encapsulated-Slide7

CUI’s encapsulated family of AC/DC power modules is available in compact board mount, chassis mount, DIN-Rail, and wire-lead configurations. To address the rising emphasis on no-load, or “vampire” power draw in electronic equipment, the modules are designed to consume as little as 100mW under no-load conditions. For applications that require a wide temperature range, including industrial and outdoor equipment, the PSK series offers an operating temperature range up to -40°C to 85°C. Additional features include a standard isolation voltage up to 4000VAC, very low ripple and noise, and IEC 62368-1 certifications for all models.

PTM Published on: 2013-03-06
PTM Updated on: 2019-06-24