Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Encapsulated-Slide6

Some applications in North America, including equipment in the rapidly expanding LED lighting, sensing, and smart building markets, run off of a 277VAC input voltage, requiring a specialized AC/DC power supply design. To address these applications, the 1W and 2W versions of the PSK family feature an extended input range of 85V to 305VAC, making them well suited for use in not only general ITE, consumer, and industrial equipment, but in these emerging fields as well.

PTM Published on: 2013-03-06
PTM Updated on: 2019-06-24