Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Encapsulated-Slide3

The PSK-T series' chassis mount packaging allows users to install the units in applications where a dedicated circuit board for the power system is not feasible or is cost prohibitive. Users are able to secure the PSK-T series to a chassis and connect the input and output cables via the module’s terminal block connectors. In addition to the PSK-T series, the DIN-Rail package of the PSK-DIN series provides users with an option for easy installation in control cabinets, while the PSK-L series’ wire-lead package offers designers another convenient mounting option.

PTM Published on: 2013-03-06
PTM Updated on: 2019-06-24