Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Image of Allegro Microsystems APM80950 and APM80951 LED Driver Modules - Markets and Applications

As LED power increases, driver capabilities needs to keep pace. The APM80950 and APM80951 offer efficient LED lighting into many markets. These modules are applicable to MR16 track lighting applications where it enables direct plug into the 12V rail. By offering a wide input voltage range of 4.5V to 36V, the device also allows for powering high brightness LEDs, CCFL replacement in scanners, display case lighting, spot light applications, 28V aircraft interior lighting, infrared cameras, and projection lighting. The 1.5A capability of the APM80950 and APM80951 enables the use of the latest in high current HBLEDs and infrared flash technologies.