Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
EPS Heitec Sub-Rack Series Slide 4

The Ripiac ECO is low cost alternative for fast and easy handling. This sub-rack system is used for standard applications and is suitable for installation of standardized PCBs or plug-in units of 160 and 220 mm depths. The system features include 1.5 mm sheet steel, zinc-plated side panels, and extruded aluminum horizontal rails. These systems are shock and vibration tested to IEC 600-68-2-6 and IEC 600-68-2-27 standards.

PTM Published on: 2015-11-16