GaN versus Silicon Carbide (SiC) in Power Electronics Circuit Topologies
Transphorm
This presentation will cover an overview of GaN versus silicon carbide and how GaN compares with silicon carbide in a DC to DC hard switched synchronous boost converter. In addition, it will provide a customer example using a bridgeless totem-pole PFC and it will show how to increase performance by reducing the high current path DC resistance.
Related Parts
图片 | 制造商零件编号 | 描述 | FET 功能 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|---|
TPD3215M | GANFET 2N-CH 600V 70A MODULE | - | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TP90H180PS | GANFET N-CH 900V 15A TO220AB | 900 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3202LD | GANFET N-CH 600V 9A 4PQFN | 600 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3202LS | GANFET N-CH 600V 9A 3PQFN | 600 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3202PD | GANFET N-CH 600V 9A TO220AB | 600 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3202PS | GANFET N-CH 600V 9A TO220AB | 600 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3205WSB | GANFET N-CH 650V 36A TO247-3 | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3205WSBQA | GANFET N-CH 650V 35A TO247-3 | 650 V | 0 - 立即发货 | $114.83 | 查看详情 | ||
TPH3206LDB | GANFET N-CH 650V 16A PQFN | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3206LDGB | GANFET N-CH 650V 16A PQFN | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3206LSB | GANFET N-CH 650V 16A PQFN | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3206PD | GANFET N-CH 600V 17A TO220AB | 600 V | 41 - 立即发货 | $84.88 | 查看详情 | ||
TPH3206PSB | GANFET N-CH 650V 16A TO220AB | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3207WS | GANFET N-CH 650V 50A TO247-3 | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3208LD | GANFET N-CH 650V 20A 4PQFN | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3208LDG | GANFET N-CH 650V 20A 3PQFN | 650 V | 9 - 立即发货 | $89.56 | 查看详情 | ||
TPH3208LS | GANFET N-CH 650V 20A 3PQFN | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3208LSG | GANFET N-CH 650V 20A 3PQFN | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3208PD | GANFET N-CH 650V 20A TO220AB | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 | ||
TPH3208PS | GANFET N-CH 650V 20A TO220AB | 650 V | 0 - 立即发货 | See Page for Pricing | 查看详情 |
PTM Published on: 2018-04-11