Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Signal Switch Solutions Slide 6

TI’s analog switches are available in a wide range of voltages, starting as low as 0.8 V to as high as 12 V. These switches offer low resistance and low input capacitance for decreased signal distortion and insertion loss. The analog switch portfolio spans a wide range of voltages and offers various configurations, such as single pole-single throw, single pole-double throw, single pole-triple throw, and single pole-quad throw. Also, they are available in various channel counts ranging from one to twelve channels. For example, a single pole-single throw is available in one, two, four, and many more channels.

PTM Published on: 2013-01-16