Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Product List
General material and finish specifications of the Snap Lock connector are listed here. Some of the performance characteristics to note include the durability rating of 500 cycles, 50 ohm impedance, and an operating frequency up to 6 GHz, matching standard SMA connector performance. The Snap Lock series is RoHS compliant with its gold plated mating surfaces.
PTM Published on: 2011-11-07