Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
CUS200M-350M-Slide4

When the CUS200M remote on/off is activated, off-load power consumption is less than 0.5W. The outputs can be adjusted by +5% and -2% to accommodate non-standard voltages. Earth leakage current is typically less than 0.2mA at 230 VAC, 60Hz input. As standard, the units have a 5V standby (always on) output, rated at 0.6A or 1A depending on the cooling method. Remote on/off and an isolated power good signal are also included. Optional features include an L-bracket or L-bracket with cover enclosure. The CUS200M has a three-year warranty.

PTM Published on: 2016-08-19