Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
CUS200M-350M-Slide2

The CUS200M is rated at up to 200W convection cooled or 250W with forced air cooling. The series is available with output voltages of 12, 18, 24 and 48V and has both Medical and ITE safety certifications. The CUS200M has a high efficiency and comes in the industry standard 3” x 5” footprint.

PTM Published on: 2016-08-19