Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Hi-Temp Connectors Slide 5

A variety of contact pin materials with different temperatures are available to suit different requirements. Most standard applications use Phosphor Bronze contact pins, which can support operating temperatures from -65°C up to +125°C. Beryllium Copper contacts are used both for high temperature and high cycle applications, and can support up to 150°C. Meanwhile, Spinodal contacts are suitable for high temperature applications but requires specific soldering methods. Finally, Beryllium Nickel contacts can withstand temperatures as high as 300°C operating temperature.

PTM Published on: 2011-11-03