Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
Hi-Temp Connectors Slide 3

The Hi-Temp card edge connectors can support operating temperatures up to 250°C, depending on the contact centers. The table on this slide shows the temperature range for various contact centers. Sullins offers a wide range of termination styles, such as straight and right angle through-hole, surface mount, and card extender. Various mounting styles are also available to suit different application needs. Hi-Temp card edge connectors can be plated with full gold or selective gold, which helps to provide higher mating cycles with thicker gold plating. All Hi-Temp card edge connectors have a mating cycle of at least 500 cycles.

PTM Published on: 2011-11-03