Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
RN-Slide6

Typical Attenuation or Insertion Loss information is also available in the datasheet. For each size, there are a number of curves showing Insertion Loss for different inductances. It can be seen as inductances reduced, the resonance frequency shifts towards higher frequencies. It means higher inductance chokes are more effective at lower frequencies within the desired frequency band of 10kHz to 30MHz.

PTM Published on: 2015-12-01
PTM Updated on: 2017-11-08