Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
RN-Slide3

The RN series chokes offer a voltage rating of 300VAC making them suitable for 277VAC industrial lighting applications. They can also be used in all DC applications up to 300VDC. There are currently 16 different configurations of horizontal and vertical mounting styles available with current ratings from 300mA to 10A and inductance values ranging from 400µH to 100mH. The series is ROHS compliant, UL recognized and ENEC approved. Custom-specific versions are available on request.

PTM Published on: 2015-12-01
PTM Updated on: 2017-11-08