Voltage detectors are used in applications such as white goods, industrial systems, automotive, and computers. Due to this variety of applications, operating temperature of the device is one of the key features. ROHM’s standard voltage detector products cover a temperature range from -40°C to +105°C, whereas the automotive voltage detector products cover a range of -40°C to +125°C. ROHM’s products support a wide range of input detection voltages with additional features, such as adding delay to the output signal after detecting invalid input signals. The product line-up includes a variety of industry-standard surface mount packages including SSOP5, SOT23, VSOF5, CSP, and many other standard and small footprint packages. ROHM has introduced automotive grade voltage detectors utilizing the latest process technology (BD = BiCDMOS, BU = CMOS) with additional benefits including high reliability, long life support, and advanced technology features such as high precision.