In summary, ROHM's voltage detector ICs, offered in both CMOS and open drain output, are highly accurate with a detection voltage of ±1%, low current consumption, small thin packages, and a wide range of detection voltages. Default SSOP packages are pin-compatible and function-compatible, so they can be used as a replacement for existing ICs. They can be used for every kind of application equipped with controllers such as microcontrollers, CPU, or DSP. All line-ups are lead-free and RoHS compliant. ROHM’s voltage detector IC portfolio supports consumer, industrial, automotive, and communication market applications.