Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Image of ROHM H-Bridge Drivers for DC Brush Motors - Low and Medium Voltage

The low and medium voltage H-Bridge Driver series are available supporting motor voltages of 7V and 18V. Dual channel versions are also available for motor voltages of 18V. This series is available in HFP, F, and FP package codes which are pin-compatible across different part numbers. In addition to being lead-free and RoHS compliant, these parts boast a 4kV ESD resistance (HBM).

PTM Published on: 2012-01-13
PTM Updated on: 2021-02-25