Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Image of ROHM H-Bridge Drivers for DC Brush Motors - Easy-to-Use Simple PWM Functionality

Changing the PWM ON duty based on the supplied DC voltage value makes it possible to control motor speed. This method (PWM duty control) results in lower power consumption compared with controlling the voltage supplied to the motor. Some ROHM DC motor drivers offer two ways of using this PWM: the Standard is to apply PWM signals directly from MCU on FIN and RIN pins and the second way is the VREF Control to apply DC voltage VREF, this PWM will be created internally from VREF.

PTM Published on: 2012-01-13
PTM Updated on: 2021-02-25