Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
Summary

In summary, ROHM Semiconductor offers some of the thinnest LEDs in the industry. They provide impressive brightness in a package only 0.2 mm thick. In addition, high reliability is ensured, with no deterioration in brightness even after 10,000 hours. Their small size makes them ideal for use in high-resolution, high-density matrix applications that require a high degree of expressiveness. The compact form-factor cuts mounting area by 53% over conventional 1608 (0603) size LEDs, while maintaining the same brightness.

PTM Published on: 2021-08-02
PTM Updated on: 2022-09-06