Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
REM3.5E/REM6E

RECOM offers an economical line of low power DC/DC modules within the REM series. The REM3.5E at 3.5 W, the REM5E at 5 W, and the REM6E at 6 W, available for either surface mount or through hole mounting. They feature reinforced isolation of 8 kVDC or 10 kVDC. Additionally, these parts have very tight output regulation and can accept a 2:1 input voltage range.

PTM Published on: 2015-09-16
PTM Updated on: 2020-06-04