Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
General Features of Both Series

These power supplies feature reinforced isolation with two means of patient protection (2x MOPP), low leakage current, and 8 mm creepage and clearance distances. Reinforced isolation provides an additional level of safety beyond the standard functional isolation to comply with the medical safety standard UL/ES/IEC/ECN 60601-1.

PTM Published on: 2015-09-16
PTM Updated on: 2020-06-04