Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
USB-Continuum-slide8

The MCF5227x devices are equipped with integrated USB OTG and CAN modules to provide flexible communication options and give developers the ability to upgrade or standardize their serial communications. Featuring an integrated LCD controller and touch screen module, the MCF5227x family is designed to provide an easy way to add support for graphical LCD interfaces to industrial systems. This MCF5227x family is based on the ColdFire V2 core offering over 160MHz of performance.

PTM Published on: 2011-09-20