Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
KW41Z-Slide7

A typical use case for a product that runs both a Thread and BLE stack is shown on this slide. The door lock running the KW41Z Thread and BLE combo stack enables the lock to be a sleepy end node in the Thread network. This allows local control and monitoring within the network and remote control and monitoring through the cloud via the Thread Border Router. In addition, direct control can be accomplished using a BLE connection between the lock and a mobile device like a phone, tablet or keyfob. By combining an 802.15.4 and BLE radio into a single device, this use case can be realized at a lower cost and much smaller form factor which is critical for applications like door locks.

PTM Published on: 2016-12-29