Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
MIC2127A-Slide5

The 4.5V to 75V wide input range of the MIC2127A, allows it to be used across multiple applications and markets such as Industrial, Communications, Military/Defense, Automotive, and Cloud Servers. The 75V rating also adds additional protection against input transients and spikes common in Automotive and High End applications.

PTM Published on: 2017-04-26