Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
MIC2127A-Slide2

The MIC2127A adaptive on-time controller is the latest addition to Microchip’s controller family. As can be seen on this slide, Microchip offers a wide variety of controllers to address high input voltage applications, as well as a wide output voltage range to address sub 1V and industrial applications. Each controller also includes a suite of features that enables the designer to develop a simplified and optimized power conversion from a higher voltage to a lower voltage with higher accuracy, higher efficiency and lower BOM cost.

PTM Published on: 2017-04-26