Analog Devices has a broad portfolio of products that support input voltages from 76V down to 5V across a range of load currents. They are the Himalaya power modules, which integrate Analog Devices' Himalaya power ICs with an inductor and other standard components to provide a complete power solution. This portfolio minimizes the external BOM components one would need and tries to keep the standard height to less than 2.8mm. The Himalaya technology delivers efficiency of up to 76V. Some of the parts in the portfolio have pin-to-pin offerings in multiple output voltages and currents, making it easy to modify a design based on power requirement changes. For designs that need a cost reduction path from the module to the IC, the Himalaya family can offer that as well. Module part numbers start with MAXM. Remove the second M to get the part number that is used in the module to transfer between the IC and module quickly and easily.