Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LTC3130-Slide10

This slide provides a review of the LTC3130 and LTC3130-1’s performance advantages, including a wide VOUT range, high efficiency, a low noise solution compared to the competition, low quiescent current at 1.2 - 1.6µA (alternative ICs are approximately 20x higher), low output ripple performance, they are the second buck-boost solution to offer MPPC (in addition to LTC3129/LTC3129-1), and at this time the only solution with EXTVcc pin bootstrap capability to Vout, which provides more gate drive and thus increases efficiency and output current capability, as well as lowers the input voltage.

PTM Published on: 2016-10-05