Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
wire-to-board-slide9

The DF50 series is a 1mm pitch connector that is rated for 1A and will accept #28 and #30 wire AWG. The locking function and contact mating occur simultaneously for a clear tactile click. The robust structure is resistant to wrenching forces. The DF50 is available in single row and double row configurations.

PTM Published on: 2015-02-02