Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Slide 34 Slide 35 Product List
wire-to-board-slide10

The Hirose FX15 series is a 1mm pitch connector that is rated for 0.5A using #28-#32 wire AWG and is available with or without metal shields. Built in guide posts allow secure self-alignment range within ±1.5mm. This series was designed for LVDS applications using FPD displays and FPD televisions. Versions for both discreet wire and micro-coax cable are available.

PTM Published on: 2015-02-02