Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
2.54mm
To take design flexibility one step further, Harwin also offers Archer in a 1.27mm pitch with 2.54mm between rows. SMT Vertical Sockets have a height of 6mm. PC Tail Vertical Sockets have height variations that include 4.6mm or 8.5mm and range. Male pin header variants are available.
PTM Published on: 2010-06-14
PTM Updated on: 2017-10-19