Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
idc ideal
Archer IDC is ideal for fast termination of multiple contacts. It is polarized to prevent mismating and shrouded for robust pin protection. There is secure cable retention with positive latching to headers. Male vertical board mount SMT and PC Tail with positive latch and ejection system is also available. Order as individual connector pieces or as preassembled cables in standard 150mm or 300mm lengths. Preassembled connector systems come as female-to-female or male-to-female configurations.
PTM Published on: 2010-06-14
PTM Updated on: 2017-10-19