The THAS Thinpack is designed for applications up to 105°C at full-rated voltage. Just 9mm thin, it features a stainless-steel sleeve, to support the 105°, 3,000 hour rating. The energy density is up to 0.9 Joules per cubic centimeter. Like the THA, it can simplify assembly operations and lower overall bulk storage costs.