THA and THAS Thinpack capacitors offer one of the highest energy density available in low-profile aluminum electrolytic technology. This is important because it opens the door to using aluminum electrolytics in space critical applications, previously dominated by other technologies. They are ideal for the lowest-profile circuits, requiring high-capacitance bulk storage and filtering. A single Thinpack capacitor can replace arrays of SMT, radial or axial-aluminum electrolytic and solid tantalum capacitors. The use of a single component versus many, combined with fewer connection points, improves overall circuit reliability. Thinpack capacitors are also rated for long life. The THA offers 3,000 hour life at 85°C and the THAS offers 3,000 hour life at 105°C.