Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
building-automation-slide5

C&K offers switches for temperature adjustment and configuration of tank-less or instantaneous water heaters. For configuration, customers can use the full profile BD series or the low profile SDA series DIP switches. Both offer from one to twelve positions. The BD has longer cycle life and comes with vertical or right angle actuation while the SDA offers flush or extended actuators and comes in both SMT and thru hole. For temperature adjustment, the PTS645 can be used on the internal circuit board or, for front panel mounted membrane type controls, the PTS530 is an ideal option.

PTM Published on: 2016-03-14